Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe 35XP-A Compact DMM with Temp, Freq, Capacitance

Order Code:  

90-4033

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 2727849  Copy to clipboard EAN-13: 0095969365437
 Report an error
Qty Unit Price (Ex VAT)
1+ £153.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024
A compact, full-featured digital multimeter for plant maintenance, HVAC, electrical and electronic applications. The Amprobe 35XP-A includes a pair of test leads, K-type thermocouple, temperature adaptor, 2 A/1000 V fuse, 9 V battery (installed), Magne-Grip holster with magnetic hanging strip and users manual.
  • Capacitance for motor run/start test
  • Frequency to 1MHz
  • Resistance to 40MΩ
  • Data Hold freezes display
  • Triple safety ratings
AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Count 4000
Frequency Max. 0.001GHz
No. of Digits 3-3/4
Resistance Max 4000000Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review