Christmas Opening Hours and Delivery Dates here
Alpha Wire 3590/14 SL005 Ribbon Cable Grey 14 Way (30.5m Reel)

Alpha Wire 3590/14 SL005 Ribbon Cable Grey 14 Way (30.5m Reel)

Order Code:

01-5458

Brand: Alpha Wire MPN: 3590/14 SL005

Discontinued


This flat grey ribbon cable from Alpha Wire has 14 ways and is ideal for fast mass termination with IDC connectors. These flat cables offer exellent signal transmission and can save significant space within equipment or cabinets.


  • 28AWG
  • 1.27mm pitch
  • Foil screening
  • Voltage rating 150V
  • Supplied on reel of 30.5m
  • Manufacturer's part 3590/14 SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Number of Cores 14
AWG 28AWG
Colour Grey
Length 30.5m
Type Ribbon cable
Sold by Metre No

Trustpilot