Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
UniStrand 3590 White 2 Core Twin Figure 8 Cable 100m

UniStrand 3590 White 2 Core Twin Figure 8 Cable 100m

Order Code:  

01-7080

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 3590 Copy to clipboard
 Report an error

Discontinued

This UniStrand 2-Core Twin Figure 8 Cable Stereo is a 2x 2-core audio cable constructed with a PVC jacket.

Two plain copper stranded (7/0.25 mm) conductors laid side by side in a flat, figure 8 PVC insulating sheath. This is a professional quality figure-8 cable with two individual joined/separable 2-core cables ideal for twin stereo and balanced mono patch leads.


  • 0.5mm insulation wall thickness
  • Flexible PVC jacket
  • Available in white
  • Supplied on reels of 100m
Colour White
Conductor Size 18AWG
Length 100m
No. of strands 7

Reviews


Be the first to submit a review

Trustpilot