High quality shielded round-to-flat black ribbon cable with 26 ways from Alpha Wire, suitable for routing in cramped spaces, where flat cable is required and a round shape is more workable.
- Red strip on leading edge
- Wire size 28AWG
- Conductor stranding 7/36
- Voltage rating 50V
- Pitch 1.27mm
- Round shape makes it more workable and allows air to circulate
- Supplied on reels of 30.5m
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
Type |
Ribbon cable |
Length |
30.5m |
Colour |
Grey with red edge |
Pitch |
1.27mm |
To use this facility please Sign In.
Sign In