Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Alpha Wire 3583/9 MC005 Ribbon Cable Colour 9 Way (30.5m Reel)
Image Representative of Range

Alpha Wire 3583/9 MC005 Ribbon Cable Colour 9 Way (30.5m Reel)

Order Code:  

01-1460

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 3583/9 MC005  Copy to clipboard
  • Quickly find another product in this range by No. of Cores:

    9 10 14 15 20
 Report an error
Qty Unit Price (Ex VAT)
1+ £100.47
3+ £97.23
5+ £93.99
10+ £87.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
7 in Stock, despatched same dayAdditional quantity lead time 7 months

This top quality multi-coloured ribbon cable from Alpha Wire with 9 ways is ideal for connecting PC boards where space is at a premium, thanks to a high degree of flexibility.

  • Ideal for conserving space
  • Suitable for computer chassis to connect a PC board to CD-ROMs and hard drives etc
  • 1.27mm pitch
  • 28AWG wire size
  • 300V voltage rating
  • 7/36 conductor stranding
  • 105R impedance
  • 14pF/ft capacitance
  • Supplied on reels of 30.5m
  • Manufacturer's part 3583/9 MC005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


No. of Cores 9
Pitch 1.27mm
Wire Size (AWG) 28AWG
Colour Rainbow
Reel Length 30.5m
Sold by Metre No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


01 November 2011 Question by: Rapid Customer | Product code: 01-1460
Q. Can you tell me if this ribbon cable is shielded or not shielded please as it wasn't clear from the description
A. Thanks for your question David, This product is unshielded.

Reviews


Be the first to submit a review