ABUS 35835 70IB/45mm Aqua Safe Brass Padlock 63mm Long Shackle

Order Code:

95-0411

Brand: ABUS MPN: 35835 EAN-13: 4003318358357
Qty Was Unit Price (Ex VAT)
1+ £26.00 £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

The ABUS 70IB Series Marine grade padlocks have a solid brass body sealed in a protective vinyl cover with drainage channels to protect the cylinder against water and dirt. The shock absorbing vinyl casing prevents damage to polished surfaces. They have a precision pin tumbler cylinder with a stainless steel shackle and rust-free internal components, for medium security requirements in severe weather and environmental conditions, ideal for securing to vehicles and boats.

The inside parts are made of 100% rust-proof materials and have drainage grooves to carry off penetrating water. They also feature a double bolted shackle and a self locking cylinder.

Codes ending LSC indicate a long shackle.

Keyed alike available.

This ABUS 70IB/45HB63 Aqua Safe Brass Padlock has the following specification:

ABUS Security Level: 5.

Shackle Width: 20mm.
Shackle Height: 63mm.
Shackle Diameter: 8mm.

Overall Width: 49mm.
Overall Height: 112mm.
Overall Depth: 28mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot