Christmas Opening Hours and Delivery Dates here

Ronseal 35823 Hardwood Garden Furniture Oil Natural Clear Aerosol 500ml

Order Code:

96-9617

Brand: Ronseal MPN: 35823 EAN-13: 5010214858231
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Ronseal Hardwood furniture oil is a superior alternative to teak and other hardwood oil that forms a waterproofing barrier.

Bring out the natural beauty of garden furniture and protect it at the same time. Our Hardwood Garden Furniture Oil penetrates wood deeply to replace the natural oils lost through weathering. With its unique blend of oils and resins, it's a superior alternative to teak and other hardwood oils.

It nourishes and feeds the wood by replacing essential oils which prevent hardwood drying out.

Areas of use: Hardwood garden furniture.
Approx. number of coats: 3.
Finish: Natural Matt.
Application: Cloth.
Drying time Approx.: 2 hours.
Protection level: High.

Finish: Natural Clear.
Size: 500ml Aerosol.


Type Furniture oil

Trustpilot