Christmas Opening Hours and Delivery Dates here
Alpha Wire 3580/34 SL005 Ribbon Cable Grey 34 Way (30.5m Reel)

Alpha Wire 3580/34 SL005 Ribbon Cable Grey 34 Way (30.5m Reel)

Order Code:

01-1454

Brand: Alpha Wire MPN: 3580/34 SL005

Discontinued


This top quality grey ribbon cable with 34 ways from Alpha Wire has a red stripe marking the leading edge.


  • Ideal for conserving space
  • Suitable for computer chassis to connect a PC board to hard drives, CD-ROMs etc.
  • 28AWG (0.09mm²)
  • Stranding: 7/36 (7x0.13mm)
  • Insulation thickness: 0.010 (0.25mm)
  • 1.27mm pitch
  • 105R impedance
  • 14pF/ft capacitance
  • 300V voltage rating
  • -20°C to +105°C temperature range
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Number of Cores 34
AWG 28AWG
Colour Grey & Red
Length 30.5m
Type Ribbon cable
Sold by Metre No

Trustpilot