Draper 35739 26" Tool Chest (5 Drawers)

MPN
35739
Brand
Draper
EAN-13
5010559357390
Order Code
91-9391
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 43 in stockBack-order availability date - 25/09/2026

5 drawer tool chest manufactured from sheet steel with a powder coated finish and Aluminium effect trim. Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner. Each tool chest is fitted with heavy - duty carry handles and a secure integral locking system Supplied with two keys. Carton packed.

  • Drawer Configuration:
  • 4x W 570 x D 410 x H 48mm
  • 1x W 570 x D 410 x H 74.5mm
  • Overall size:
  • W 660 x D 445 x H 430mm
Type Tool Chest
Colour Green
Number of Drawers 5

Reviews

Be the first to submit a review

Trustpilot