Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 35396 Steel-O-Flex 896/85 EC KF

Order Code:  

51-8429

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 35396  Copy to clipboard EAN-13: 4003318353963
  • Country of Origin:
 Report an error

Discontinued

The ABUS Steel-O-Flex Bike Lock 35396-3 Black 896/85 EC KF has been designed for good protection at medium theft risk and is recommended for securing good bicycles - the steel shells and the supporting elements of the locking mechanism are made of special hardened steel.

Due to the steel shells, the Steel-O-Flex locks reach a significantly higher security than common cable locks, yet maintain high flexibility (double protection).This lock can also be ordered keyed alike to other locks, meaning several locks would match one key, respective of key code.


  • 17mm overlapping steel shells protect inner steel cable
  • PVC-coating prevents damage of bike's paintwork
  • ABUS Extra Classe cylinder with encoded reversible key
  • Two keys supplied with lock
  • The longer the cable, the easier bike can be locked to fixed object
  • Transport - KlickFix holder with easy mounting at saddle clamping bolt and efficient use
  • 85cm length
  • 672g
  • Phantom black colour
  • Type Security
    Material Steel
    Size 850mm

    Reviews


    Be the first to submit a review