Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOpto OSW44LS1C1A-HCRI 3528 PLCC2 Cool White SMD LED 6500K 6.5lm 120° x2000

TruOpto OSW44LS1C1A-HCRI 3528 PLCC2 Cool White SMD LED 6500K 6.5lm 120° x2000

Order Code:  

55-2902

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSW44LS1C1A-HCRI  Copy to clipboard
 Report an error

Discontinued

A cool white LED offering a high Colour Rendering Index (CRI) in a surface mounting package 3528 (3.5 x 2.8mm) with a luminous intensity of 6.5 lumen. These LEDs are suitable for reflow soldering and are ideal for a range of applications. They feature superior weather resistance.
  • PLCC2 package
  • 120° viewing angle
  • Dimensions (L x W x H) 3.5 x 2.8 x 1.9mm
  • Operating temperature -30 to +85°C
  • Supplied on a reel of 2000

Reviews


Be the first to submit a review