Christmas Opening Hours and Delivery Dates here

Keystone 3522-2 Automotive Fuseholder

Order Code:

26-2385

Brand: Keystone MPN: 3522-2

Discontinued


PCB mounting holders for automotive type fuses from Keystone, pre-assembled for reduced PCB assembly time.


  • Rugged design
  • Black colour
  • Voltage rating 500V
  • Current rating 30A
  • Pitch 5.08mm
  • Size 19.3 x 11.1 x 4.5mm
  • Approved to UL
Current Rating 30A
Body Material Glass Filled Nylon
Colour Black
Contact Material Tinned Nickel Plated Brass
Height 11.1mm
Length 19.3mm
Mounting Style PCB
Operating Temperature Range -50 to +145°C
Pitch 5.08mm
Voltage Rating 500V AC
Width 4.5mm

Questions

*Question functionality currently disabled
Thursday, July 23, 2015 | Question by: Rapid Customer | Product code: 26-2385
Q. What is the current rating of this product?
A. Hi Jack, thank you for your question. The Keystone data sheet has this automotive fuseholder rated at 30 amps.

You may also like


Trustpilot