Squire 35/1.5 35 1.5 Stronglock Padlock 38mm Long Shackle (39mm VSC)

Order Code:

97-1901

Brand: Squire MPN: 35/1.5 EAN-13: 5012245000825
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Squire Stronglock Laminated Padlocks are a medium to high security durable padlock, with a hardened steel shackle with a covered steel padlock body with anti corrosion finish. The 4-pin tumbler lock mechanism gives over 1,000 key variations.

Recommended for sheds, garages, lockups, gates, greenhouses, toolboxes, lockers etc.

Keyed alike and masterkeyed available to order.

CRIMESTOPPERS endorsed.

Long shackle steel padlock ideal for sheds, garages, lockups, gates, toolboxes and lockers.

Specification:
Shackle diameter: 7.0mm.
Vertical shackle clearance: 39.0mm.
Horizontal shackle clearance: 16.0mm.
Shackle: hardened mild steel.
Type: 4-pin tumbler.

Keyed-alike available.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot