Christmas Opening Hours and Delivery Dates here

ABUS 35148 70/45mm Expedition Solid Brass Padlock Carded

Order Code:

95-0392

Brand: ABUS MPN: 35148 EAN-13: 4003318351488
Qty Was Unit Price (Ex VAT)
1+ £21.00 £15.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The ABUS 70 Expedition Padlock is manufactured from solid brass and is sealed with a shock absorbing material designed to protect the cylinder against water and dirt. Features a precision steel tumbler cylinder with a hardened steel shackle.

Ideal for use in severe weather conditions, e.g. In coastal regions or ports, to secure goods on vehicles and boats in outdoor use. To secure valuables/goods of medium value or at an average risk of theft.

Specification:

ABUS Security Level: 5.

Shackle Width: 20.5mm.
Shackle Height: 24.5mm.
Shackle Diameter: 8mm.

Overall Width: 53mm.
Overall Height: 73mm.
Overall Depth: 28mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot