R-TECH 350907 1.5V Miniature Buzzer (Black) with Flying Leads

Order Code:

35-0907

Brand: R-TECH MPN: 350907 EAN-13: 5053556002160
Qty Unit Price (Ex VAT)
1+ £2.33
25+ £1.70
50+ £1.44
100+ £1.29
500+ £1.13
1000+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
591 in stock, despatched same dayAdditional 1,000 due on 02/06/2026

A 1.5V miniature transistor oscillator buzzer with flying leads.


  • Voltage: 1.5V
  • Frequency: 400Hz
  • Sound output: 75dB at 10cm
  • Height: 15.5mm
  • Length: 33.5mm
  • Width: 16.5mm
  • Lead length: 150mm
  • Mounting lugs with 2mm dia. fixing holes
Type Miniature
Voltage Rating 1.5V
Frequency 400Hz
Size 33.5 x 16.5 x 15.5mm
Sound Output 75dB
Tone Oscillating

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot