R-TECH 350905 5V Miniature Electronic Buzzer

MPN
350905
Brand
R-TECH
EAN-13
5053556002146
Order Code
35-0905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.85
25+ £1.35
50+ £1.15
100+ £1.02
500+ £0.889
1000+ £0.807
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 233 in stockAdditional 1,000 due on 30/10/2026

These 5V electronic buzzers offer a high but rich sound. They are ideal for many applications, e.g., telephone timers, calling devices, clocks, electronic toys and safety equipment.


  • Rated voltage: 5V DC
  • Operating voltage max.: 3 to 8V DC
  • Sound output: 85dB
  • Frequency: 3100 ±500Hz
  • Housing material: PBT
  • Operating temperature: -20°C to +85°C
  • PCB pins for direct mounting to PCBs
  • Pitch: 7.6mm
  • Dimensions: 12mm diameter, 7.5mm height
  • Weight: 2g
  • Base of the buzzer is potted to maximise protection against flux contamination
  • Masking label is included over the sound emission hole to permit board cleaning
  • Suitable for inclusion in miniature electronics instrumentation
Type Miniature
Voltage Rating 5V
Frequency 3.1kHz
Size 12 dia. x 7.5mm
Housing Material PBT
Sound Output 85dB
Tone High, rich

Reviews

Be the first to submit a review

Trustpilot