R-TECH 350900 8 Ohm Speaker Sound Generator

Order Code:

35-0900

Brand: R-TECH MPN: 350900 EAN-13: 5053556002092
Qty Unit Price (Ex VAT)
1+ £2.70
25+ £1.99
50+ £1.68
100+ £1.51
500+ £1.31
1000+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 1,000 due on 02/06/2026

A low-cost, low-power sound generator designed for use in toys and other applications. This very compact sound module is ideal for PCB fitting and can produce a sound level of up to 83dB.


  • Impedance: 8Ω
  • Good sound quality
  • Suitable for soldering directly to a circuit board
  • Dimensions: 30mm (dia) x 11mm (height)
Type Speaker sound generator
Frequency 1200Hz
Size 30mm
Height 11mm
Length 30mm
Sound Output 83dB
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot