R-TECH 350710 8 Ohm 50mm Ultraslim Paper Speaker 0.2W

Order Code:

35-0910

Brand: R-TECH MPN: 350710 EAN-13: 5053556001606
Qty Unit Price (Ex VAT)
1+ £1.44
25+ £1.15
50+ £1.02
100+ £0.905
500+ £0.818
1000+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,080 in stock, despatched same dayAdditional 340 due on 02/06/2026

This miniature ultra-slim loudspeaker is just 10mm in thickness and has a paper cone.


  • Impedance: 8Ω
  • Paper cone
  • Nominal output power 0.2W
  • 50mm diameter
  • 10mm depth
  • Suitable for a wide range of applications
  • Wide frequency response enables use for speech, music or high frequency alarm output
  • Solder tag termination
  • Fitted with flange to assist mounting

Wide range speakers are suitable for speech, music and indication purposes. Ultra-slim design allows use where space is at a premium.
Type Mini
Impedance 8O
Power - Rated 0.2W
Connection Solder tabs
Size 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot