Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SpeaKa 350498 AV radio transmitting system, N/A, 2,4 GHz

Order Code:  

55-3752

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: 350498  Copy to clipboard EAN-13: 4016138204575
 Report an error

Discontinued

This unit provides wireless transmission of video and/or audio signals up to 30m at home and up to 80m in the open. Transmitted by a satellite receiver, video recorder, DVD player, camcorder or CD player, you can sit back and enjoy videos, watch football or listen to music wherever you want without the having to lay cables.

An integrated infra-red converter provides a wireless feedback link that can be used to switch the video equipment, receiver or CD player on or off. Video/audio transmission is in either Stereo or Mono, depending on the input signal.


  • 4 Transmission channels selectable
  • Adjustable directional antenna (can be rotated by approx. 270°)
  • Range of up to 80m
  • Kit includes: transmitter, receiver, 2x Cinch/SCART adaptor cables and 2x plug-in power adaptors

Please note that the given transmission range can vary depending upon the local features.

Reviews


Be the first to submit a review