Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 350375 Miniature PCB Piezo Transducer 1.5V 12mm

Order Code:  

35-0375

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 350375 Copy to clipboard EAN-13: 5053556002375
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.02
10+ £0.956
50+ £0.862
100+ £0.797
500+ £0.741
1000+ £0.694

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A PCB mountable Piezo transducer with low current consumption. Applications include - Industry, Security, Sensing & Instrumentation


  • Voltage rating: 1.5V
  • Diameter: 12mm
  • Current rating : 15mA
  • Sound output: 80dB at 10cm
  • Frequency: 2048Hz
  • Wave solderable
  • Weight: 2g
  • Colour: black
  • Material: ABS
Type Piezo transducer
Sound Output 80dB
Frequency 2048Hz
Size 12 x 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review