R-TECH 350210 Miniature Loudspeaker Rectangular 40x28mm 4 Ohm

Order Code:

35-0210

Brand: R-TECH MPN: 350210 EAN-13: 5053556001224
Qty Unit Price (Ex VAT)
1+ £3.96
10+ £3.63
25+ £3.35
100+ £3.17
250+ £2.99
500+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 in stock, despatched same dayAdditional quantity lead time 4 weeks

A miniature 4Ω loudspeaker that features high power handling capacity.


  • Rated impedance: 4Ω ±15%
  • Nominal power: 2W
  • Maximum power: 4W
  • Resonant frequency: 380Hz ± 20%
  • Frequency range: Up to 20kHz
  • Sound output level: 84dB
  • Dimensions: 40 x 28.3 x 12mm
  • ABS housing
  • Weight: 13g
Type Rectangular
Impedance 4O
Power - Rated 2W
Connection Solder tabs
Dimensions 40 x 28.3 x 12mm
Frequency Range Up to 20kHz
Size 40 x 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot