R-TECH 350205 Miniature Mylar Cone Loudspeaker 45mm

Order Code:

35-0205

Brand: R-TECH MPN: 350205 EAN-13: 5053556001170
Qty Unit Price (Ex VAT)
1+ £1.22
25+ £1.14
50+ £1.02
100+ £0.935
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
527 in stock, despatched same dayAdditional quantity lead time 4 weeks

These 45mm miniature speakers feature Mylar cones and are suitable for a wide range of applications such as speech and music modules for greeting cards, etc.


  • Speaker diameter: 45mm
  • Rated impedance: 32Ω ±15%
  • Nominal power: 0.25W
  • Maximum power: 0.5W
  • Resonant frequency: 500Hz ±25Hz
  • Frequency range: 0 to 5.5kHz
  • Sound output level @ 0.1W/0.1m: 92dB ±3dB
  • Overall thickness: 5.8mm
  • Operating temperature: –20°C to +60°C
  • Storage temperature: –30°C to +70°C
  • Weight: 12g
  • Low profile
  • High sound output level
Type Mylar
Impedance 32O
Power - Rated 0.5W
Connection Solder tabs
Frequency Range 0 to 5.5kHz
Size 45mm
Storage temperature –30°C to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot