R-TECH 350204 12V PCB Piezo Sound Generator 3-20VDC

Order Code:

35-0204

Brand: R-TECH MPN: 350204 EAN-13: 5053556001163
Qty Unit Price (Ex VAT)
1+ £2.05
25+ £1.90
50+ £1.68
100+ £1.54
250+ £1.41
500+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,875 in stock, despatched same dayAdditional quantity lead time 5 months

A piezo sound generator with built-in oscillator circuit and an operating voltage of 3 to 20V DC.


  • Piezo sound generator
  • Built-in oscillating circuit
  • 12V DC voltage rating
  • Low power consumption
  • 15mA current
  • 95dB at 10cm sound output
  • 3400Hz frequency
  • Continuous tone
  • Noryl housing
  • 23.5mm diameter
  • PCB mountable
  • Sealed base
  • Wave solderable and washable
  • Colour: black
  • 4g weight
Type Piezo sound generator
Voltage Rating 3 to 20V
Frequency 3400Hz
Size 23.5mm
Current Consumption 15mA
Height 9.5mm
Length 23.5mm
Seal d base
Sound Output 95dB
Tone Type Continuous
Width 23.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot