Christmas Opening Hours and Delivery Dates here

R-TECH 350096 Omni-directional Microphone with Solder Pads 6mm

Order Code:

35-0096

Brand: R-TECH MPN: 350096 EAN-13: 5053556003242
Qty Unit Price (Ex VAT)
1+ £1.14
10+ £0.912
50+ £0.855
100+ £0.819
500+ £0.785
1000+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
255 in stock, despatched same dayAdditional 300 due on 18/03/2026

An omni-directional PCB mount microphone with solder pads.


  • Diameter: 6mm
  • PCB Mount, surface mount
  • Frequency range 50Hz to 16kHz
  • Signal-to-noise ratio >60dB
  • Integrated capacitors for RF filtering

Suitable for Audio, consumer electronics & portable devices. Also useful for corded and cordless phones, PDAs, notebooks, mobile phones & headsets
Type Microphone capsule
Frequency Range 50Hz to 16kHz
Impedance <2200Ω
Decibel Level –42dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot