Christmas Opening Hours and Delivery Dates here

R-TECH 350095 Omni-directional PCB Mount Microphone 6mm

Order Code:

35-0095

Brand: R-TECH MPN: 350095 EAN-13: 5053556003235
Qty Unit Price (Ex VAT)
1+ £0.972
10+ £0.792
50+ £0.741
100+ £0.710
500+ £0.681
1000+ £0.655
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
518 in stock, despatched same dayAdditional quantity lead time 5 weeks

An omni-directional PCB mount microphone with solder pins.


  • Diameter: 6mm
  • PCB Mount, through hole
  • Frequency range 100Hz to 16kHz
  • Signal-to-noise ratio >60dB
  • Integrated capacitors for RF filtering

Suitable for Audio, consumer electronics & portable devices.
Type Microphone capsule
Frequency Range 100Hz to 16kHz
Impedance <2200Ω
Decibel Level –40dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot