Squire 35 Stronglock Padlock 38mm Open Shackle

Order Code:

97-1898

Brand: Squire MPN: 35 EAN-13: 5012245000795
Qty Was Unit Price (Ex VAT)
1+ £11.99 £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Squire Stronglock Laminated Padlocks are a medium to high security durable padlock, with a hardened steel shackle with a covered steel padlock body with anti corrosion finish. The 4-pin tumbler lock mechanism gives over 1,000 key variations.

Recommended for sheds, garages, lockups, gates, greenhouses, toolboxes, lockers etc.

Keyed alike and masterkeyed available to order.

CRIMESTOPPERS endorsed.

Size across case: 38 mm.
Shackle clearance Vertical: 17 mm (hardened mild steel).
Type: 35.
Keyed-alike and master keyed available.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot