Draper Expert 33614 35 Piece Tx Star and Hexagon Mechanics Bit Set

Draper Expert 33614 35 Piece Tx Star and Hexagon Mechanics Bit Set

Order Code:

91-1321

Brand: Draper Expert MPN: 33614
  • Country of Origin:
  • View All

Discontinued


Expert Quality, insert bits manufactured from good quality steels, hardened and tempered with chemically blacked finish. Bit holders made from chrome vanadium steel hardened, tempered and chrome plated. Packed in steel case and display carton.
  • Bit holder 10mm hexagon x 3/8" sq. drive
  • Bit holder 10mm hexagon x 1/2" sq. drive
  • Bit holder 14mm hexagon x 1/2" sq. drive
  • 7 Draper TX-STAR bits: T20, T25, T30, T40, T45, T50 and T55 x 10 x 30mm long
  • 7 Draper TX-STAR bits: T20, T25, T30, T40, T45, T50 and T55 x 10 x 70mm long
  • 2 Draper TX-STAR bits T60 and T70 x 14 x 50mm long
  • 2 Draper TX-STAR bits T60 and T70 x 14 x 75mm long
  • 7 hexagonal bits: 4, 5, 6, 7, 8, 10 and 12mm 10 x 30mm long
  • 7 hexagonal bits: 4, 5, 6, 7, 8, 10 and 12mm 10 x 75mm long

Trustpilot