EA Elektro-Automatik 35 320 150 300W Dual Output Variable DC Power Supply

EA Elektro-Automatik 35 320 150 300W Dual Output Variable DC Power Supply

Order Code:

54-7638

Brand: EA Elektro-Automatik MPN: 35 320 150 EAN-13: 4016138221398

Discontinued


This 300W dual output variable DC power supply from EA Elektro-Automatik is a universal device which offers the ideal solution for schools, laboratories and workshops courtesy of the adjustable voltage and current outputs which can be tapped in parallel via a rectifier, and a filter that can be switched off.

The values of the adjustable outputs are displayed via large 3-digit LED voltmeters and ammeters, while a galvanic separation of the outputs from the mains is ensured. The design of the device features closed casing at both the top and bottom.


  • Adjustable insulated transformer
  • Safety output sockets
  • 100% duty cycle
  • Connections: 4mm sockets
  • Input voltage range: 230V AC
  • Inputs: IEC C14 socket
  • No. of outputs: 2
  • Optional calibration to: ISO/DAkkS
  • Output power: 300W
  • Output current 1 and 2: 5A
  • Output voltage 1: 0-30V AC
  • Output voltage 2: 0-32V DC
  • PSU type: Linear
  • Specification: Bench
  • Safety output sockets
  • Safety: EN61010/EN 60950
  • EMC: EN61326
  • Operating temperature 0-40°C
  • (W) 280 x (H) 128 x (D) 258mm
  • Weight: 20kg
  • Manufacturer's part EA-3051B
Output Voltage 32V
Number of Outputs 2
Power Rating 300W
Input Voltage 230V
Output Current Max. 5A
Output Current Min. 5A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot