Mentor 3486.1201 Stainless Steel Collapsible Handle 120mm

Mentor 3486.1201 Stainless Steel Collapsible Handle 120mm

MPN
3486.1201
Brand
Mentor
Order Code
31-0972
Country of Origin
Poland

Discontinued


Buy Collapsible Carrying Handle Stainless Steel 120mm from Mentor - ideal for use on portable equipment.
  • Handle is locked with a spring in both end positions
  • Shiny matt surface
  • Material X5 CrNi 18 10, No. 1.4301
  • Carrying capacity 1000N / Pair
  • Tightening moment max. 8Nm
  • Includes M8 nuts and washers
  • Mentor 3486 series
Type Collapsible
Material Stainless steel
Dimensions 120mm
Finish Matt

Trustpilot