Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sygonix 34809A 10W LED IP65 Outdoor Standing Lamp Warm White 420lm

Order Code:  

51-2358

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34809A Copy to clipboard EAN-13: 4051462027889
  • Country of Origin:
 Report an error

Discontinued

The Sygonix 10W Warm White LED Outdoor Standing Lamp has been manufactured to the highest quality and is IP65 rated for dust and water protection.

It has a sleek silver-grey appearance and three high power LEDs, which can be angled to emit light in the desired direction, while the base spike makes it easy to position outdoors. This lamp is ideal for lighting a path to a house or garden pond, but can be used anywhere additional illumination is needed.
  • Made from high quality processed aluminium
  • Angle 60°
  • Modern look
  • 420lm
  • IP65 rated
Colour Silver-grey
Power Max. 10W

Reviews


Be the first to submit a review

Trustpilot