Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34604Q 2 x 1W LED Wall Mount Light 3000K Warm White 104lm

Order Code:  

51-2366

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34604Q  Copy to clipboard EAN-13: 4051462014803
  • Country of Origin:
 Report an error

Discontinued

The clever design of the Sygonix 2 x 1W Warm White LED Wall Mount Light enables it to shine up and down, providing natural light inside. With matt glass and chrome-coloured aluminium, this light makes a decorative addition to meeting rooms, staircases or living rooms.
  • Aluminium
  • Colour temperature: 3000K
  • Warm white light
  • 104lm
Base Permanent LED
Colour Silver-grey

Reviews


Be the first to submit a review