Christmas Opening Hours and Delivery Dates here
Finder 34.51.7.024.0019 24V Relay (UltraSlim) SPDT 6A 34.51

Finder 34.51.7.024.0019 24V Relay (UltraSlim) SPDT 6A 34.51

Order Code:

60-4083

Brand: Finder MPN: 34.51.7.024.0019

Discontinued


The Finder 24V Relay (UltraSlim) SPDT 6A 34.51 is from an industry range of compact, slim single pole changeover relays.
  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series

Trustpilot