Finder 34.51.7.005.0019 5V Relay (Slim) SPDT 6A 34.51

Image Representative of Range

Finder 34.51.7.005.0019 5V Relay (Slim) SPDT 6A 34.51

MPN
34.51.7.005.0019
Brand
Finder
EAN-13
8012823269528
Order Code
60-4081
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 14/09/2026

The Finder 5V Relay (Slim) SPDT 6A 34.51 is from an industry range of compact, slim single pole changeover relays.


  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 130Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 5mm
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage DC 5 - 5V
Switching Voltage Max 250V AC
Type V Relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot