Blickle 344382 LPA-TPA 75G Light Duty Swivel Castor - Wheel Ø 75mm

MPN
344382
Brand
Blickle
Order Code
49-5589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.86 £7.53
10+ £7.10
100+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

This LPA-TPA 75G light duty swivel castor and wheel from Blickle features a Ø 75mm wheel with pressed steel castor and top plate fitting. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Black tread colour
  • Ø 75mm wheel
  • 25mm T2 wheel width
  • Ø 6.2mm bolt hole
  • 38 x 38/48 x 48mm bolt hole spacing
  • 75kg load capacity
  • 29mm swivel castor (F)
  • 100mm height
  • 60 x 60mm plate
  • 0.259kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 344382
Type Swivel castor
Diameter 75mm
Load Capacity 75kg
Tread Material Thermoplastic rubber elastomer
Colour Grey
Width 25mm

Reviews

Be the first to submit a review

Trustpilot