Varta 344101111 Silver Oxide SR42, SR1136 1.55V 100mAh Button Cell Battery

Order Code:

57-8355

Brand: Varta MPN: 344101111
Qty Unit Price (Ex VAT)
5+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 30/04/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR1136SW, SR42, SR1136,V344, D344, 242, RW36, WS12, BS12, BSR42L, R344/12, GP44, 344A, 344X
  • Battery & PSU technology: Silver oxide
  • Battery size: SR42, SR1136
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 100mAh
  • Dimensions, height: 3.6mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
Type SR42
Capacity 100mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 3.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Dimensions height: 3.6mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot