Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34338D 12W LED Downlight 6000K Cool White 900lm

Order Code:  

51-2939

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34338D  Copy to clipboard EAN-13: 4051462027834
  • Country of Origin:
 Report an error

Discontinued

This Sygonix cool white LED downlight has been designed in an elegant silver-grey version of aluminium, and radiates from the ceiling, providing just the brightness required to work or read. Once installed in a dry, indoor location, this high quality downlight sits almost flush with the ceiling, making it even more attractive.
  • Aluminium
  • Angle: 115°
  • Diameter: 100mm
  • 12W
  • Colour temperature: 6000K
  • Cool white
  • 900lm
Colour Silver-grey
Power 12W

Reviews


Be the first to submit a review