Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34338C 24W LED Downlight 6000K Cool White 2050lm

Order Code:  

51-2940

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34338C  Copy to clipboard EAN-13: 4051462027827
  • Country of Origin:
 Report an error

Discontinued

This Sygonix cool white LED downlight has been designed in an elegant silver-grey version of aluminium, and radiates from the ceiling, providing just the brightness required to work or read. Once installed in a dry, indoor location, this high quality 24W downlight sits almost flush with the ceiling, making it even more attractive.
  • Aluminium
  • Angle 115°
  • Diameter 160mm
  • 24W
  • Colour temperature: 6000K
  • Cool white
  • 2050lm
Colour Silver-grey
Power 24W

Questions


*Question functionality currently disabled


03 October 2013 Question by: Rapid Customer | Product code: 51-2940
Q. As this is a 24 W lamp operating at 1 amp the voltage must be only 24V. Does the lamp contain its own transformer / driver or must this be purchased separately?
A. Hi John. Thank you for your question. Thus unit requires a constant current source (LED driver) which is not supplied, please see the data sheet for all the available information.

Reviews


Be the first to submit a review