Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ESKA 341.241 Fuse Strip Silver 0.5mm, 80A
Image Representative of Range

ESKA 341.241 Fuse Strip Silver 0.5mm, 80A

Order Code:  

54-3315

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 341.241 Copy to clipboard
  • Quickly find another product in this range by Current Rating:

    40A 80A 100A
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.106

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
915 available to back OrderBack-order availability date - 27/05/2024

Suitable for high-current fuseholders.


  • Dimensions, height: 0.5mm
  • Dimensions, length: 41mm
  • Dimensions, width: 11mm
  • Fuse type: ANL/BF1 fuse strip
  • Nominal current: 80A
Fuse Type Fuse strip
Nominal Voltage N/A
Current Rating 80A
Breaking Capacity N/A
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review