ESKA 341.237 Fuse Strip Silver 0.35mm, 50A

Image Representative of Range

ESKA 341.237 Fuse Strip Silver 0.35mm, 50A

Order Code:

54-3313

Brand: ESKA MPN: 341.237
Qty Unit Price (Ex VAT)
20+ £0.243
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2,039 in stock, despatched in 4 working days

Suitable for high-current fuseholders.


  • Dimensions, height: 0.35mm
  • Dimensions, length: 41mm
  • Dimensions, width: 11mm
  • Fuse type: ANL/BF1 fuse strip
  • Nominal current: 50A
Type Fuse strip
Current Rating (Amps) 40A
Colour Silver
Dimensions height: 0.35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot