ESKA 341.233 Fuse Strip Silver 0.55mm, 100A

MPN
341.233
Brand
ESKA
Order Code
54-3316
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.126
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,493 in stock

Suitable for high-current fuseholders.


  • Dimensions, height: 0.55mm
  • Dimensions, length: 41mm
  • Dimensions, width: 11mm
  • Fuse type: ANL/BF1 fuse strip
  • Nominal current: 100A
Type Fuse strip
Current Rating (Amps) 100A
Colour Silver
Dimensions height: 0.55mm

Reviews

Be the first to submit a review

Trustpilot