Christmas Opening Hours and Delivery Dates here

R-TECH 341024 Copper Clad Double Sided FR4 Fibre Glass 233.4 x 220mm

Order Code:

34-1024

Brand: R-TECH MPN: 341024 EAN-13: 5053556002498
Qty Unit Price (Ex VAT)
1+ £5.78
10+ £5.03
25+ £4.49
50+ £4.19
100+ £4.02
250+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 4 weeks

This double-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 233.4 x 220mm
  • Double-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Number of Sides 2
Material Fibre glass
Length 233.4mm
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot