Christmas Opening Hours and Delivery Dates here

R-TECH 341022 Copper Clad Double Sided FR4 Fibre Glass 233.4 x 160mm

Order Code:

34-1022

Brand: R-TECH MPN: 341022 EAN-13: 5053556002474
Qty Unit Price (Ex VAT)
1+ £4.13
10+ £3.60
25+ £3.21
50+ £3.00
100+ £2.87
250+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 58 due on 24/12/2025

This double-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 233.4 x 160mm
  • Double-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Number of Sides 2
Material Fibre glass
Length 233.4mm
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot