Christmas Opening Hours and Delivery Dates here

R-TECH 341020 Copper Clad Single Sided FR4 Fibre Glass 233.4 x 220mm

Order Code:

34-1020

Brand: R-TECH MPN: 341020 EAN-13: 5053556002450
Qty Unit Price (Ex VAT)
1+ £6.11
10+ £5.33
25+ £4.74
50+ £4.43
100+ £4.25
250+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched same dayAdditional quantity lead time 4 weeks

This single-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 233.4 x 220mm
  • Single-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Number of Sides 1
Material Fibre glass
Length 233.4mm
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot