Christmas Opening Hours and Delivery Dates here

R-TECH 341019 Copper Clad Single Sided FR4 Fibre Glass 100 x 220mm

Order Code:

34-1019

Brand: R-TECH MPN: 341019 EAN-13: 5053556002443
Qty Unit Price (Ex VAT)
1+ £2.49
10+ £2.17
25+ £1.94
50+ £1.82
100+ £1.75
250+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
151 in stock, despatched same dayAdditional quantity lead time 4 weeks

This single-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 220 x 100mm
  • Single-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Number of Sides 1
Material Fibre glass
Length 220mm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot