Christmas Opening Hours and Delivery Dates here

R-TECH 341016 Copper Clad Single Sided FR4 Fibre Glass 203 x 305mm

Order Code:

34-1016

Brand: R-TECH MPN: 341016 EAN-13: 5053556002412
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £4.15
25+ £3.70
50+ £3.46
100+ £3.31
250+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
251 in stock, despatched same dayAdditional 90 due on 24/12/2025

This single-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 305 x 203mm
  • Single-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Number of Sides 1
Material Fibre glass
Length 305mm
Width 203mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot