Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Schurter 3403.0173.11 UMT SMD Fuse 3x10.1mm Time Delay 5A
Image Representative of Range

Schurter 3403.0173.11 UMT SMD Fuse 3x10.1mm Time Delay 5A

Order Code:  

26-3016

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 3403.0173.11 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.144

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
55 in Stock, despatched same dayContact us for additional stock

This time delay fuse from Schurter has a compact design and offers maximum breaking capacity with a minimal footprint and is suitable for use on PCBs.


  • Rated current 5A
  • Rated voltage 250V AC
  • Meets UL and IEC standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 3403.0173.11
Type SMD time delay fuse
Voltage 250V
Current 5A
Breaking Capacity 200A
Material Ceramic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review