Schurter 3403.0163.11 UMT SMD Fuse 3x10.1mm Time Delay 500mA

Schurter 3403.0163.11 UMT SMD Fuse 3x10.1mm Time Delay 500mA

MPN
3403.0163.11
Brand
Schurter
Order Code
26-3015
Country of Origin
Switzerland

Discontinued


This time delay fuse from Schurter has a compact design and offers maximum breaking capacity with a minimal footprint and is suitable for use on PCBs.


  • Rated current 500mA
  • Rated voltage 250V AC
  • Meets UL and IEC standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 3403.0163.11
Type SMD time delay fuse
Current Rating 0.500A
Breaking Capacity 200A
Material Ceramic
Voltage 250V

Trustpilot