Christmas Opening Hours and Delivery Dates here

TruConnect 34 Way IDC Straight Boxed Header 2.54mm Pitch

Order Code:

19-0038

Brand: TruConnect MPN: 19-0038
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.512
100+ £0.346
500+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,368 in stock, despatched same dayAdditional quantity lead time 5 months

These box headers are a dual row shrouded header for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket's polarisation bump. The headers are available in straight PCB mount and right angle PCB mount (order code 19-0041).


  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
  • UL Approved.
Number of Ways 34
Pitch 2.54mm
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot