Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 55112 3/4" Square Drive Air Impact Wrench

Order Code:  

91-6351

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 55112  Copy to clipboard EAN-13: 5010559551125
  • Country of Origin: Taiwan
  • Not available for Export
 Report an error

Discontinued

Powerful heavy duty impact wrench with one hand easy forward and reverse direction change. Ideal for heavy duty industrial and commercial work. Display carton.


    Specification:
  • Clutch type: rocking dog
  • Bolt capacity: 25mm
  • Ultimate torque: 500lb-ft (678Nm)
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 7cfm (200L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 4.6kg
Type Air impact wrench
Square Drive 3/4in

Reviews


Be the first to submit a review