Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 3/4" Sq. Dr. Composite Body Air Impact Wrench

Order Code:  

91-6297

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 48413  Copy to clipboard EAN-13: 5010559484133
  • Country of Origin: Taiwan
 Report an error

Discontinued

Expert Quality, lower noise, low vibration high torque twin hammer action with easy forward and reverse one-hand operation. Low noise and vibration with rotating air inlet to prevent air lines tangling. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink' effect. Ergonomic handle design for user comfort. Display carton.


    Specification:
  • Ultimate torque: 1200lb-ft (1627Nm)
  • Free speed: 5500r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 6cfm (170L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/2" BSP
  • Weight: 3.4kg
Type Air impact wrench
Square Drive 3/4in

Reviews


Be the first to submit a review